Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,109 In Stock | 1 : ¥9.61000 Bulk | - | Bulk | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | - | 20VDC | 4 A | - | - | - | -25°C ~ 70°C | ||
1,425 In Stock | 1 : ¥51.15000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup, Solder Eyelet | Shielded | - | Silver | 48VAC/DC | 5 A | 0.374" (9.50mm) | - | - | -40°C ~ 65°C | ||
399 In Stock | 1 : ¥79.72000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 30VDC | 5 A | - | IP68 | - | - | ||
28,353 In Stock | 1 : ¥4.10000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 2 A | 0.276" (7.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
473 In Stock | 1 : ¥25.76000 Bulk | - | Bulk | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | -15°C ~ 90°C | ||
610 In Stock | 1 : ¥40.64000 Bulk | Bulk | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Blue | - | - | 0.374" (9.50mm) | - | - | - | |||
4,265 In Stock | 1 : ¥71.34000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 8 A | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | -30°C ~ 180°C | ||
6,126 In Stock | 1 : ¥7.64000 Cut Tape (CT) 500 : ¥3.72708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.154" (3.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide, Solder Retention | Black | 18VDC | 3 A | - | - | UL94 V-0 | -25°C ~ 70°C | |||
903 In Stock | 1 : ¥26.52000 Cut Tape (CT) 800 : ¥8.72291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide, Solder Retention | Black | 16VDC | 3.5 A | 0.374" (9.50mm) | IPX7 - Waterproof | UL94 V-0 | -20°C ~ 70°C | |||
923 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079") | 0.079" (2.00mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 24V | 5 A | - | - | - | -40°C ~ 105°C | |||
748 In Stock | 1 : ¥30.79000 Cut Tape (CT) 800 : ¥22.38896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 3.5 A | 0.335" (8.50mm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | -25°C ~ 85°C | ||
370 In Stock | 1 : ¥4.76000 Cut Tape (CT) 650 : ¥2.26035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | Black | 30VDC | 1 A | - | - | UL94 V-0 | - | |||
997 In Stock | 1 : ¥5.34000 Bag | - | Bag | Active | Jack | Male | 1.00mm ID (0.039"), 3.60mm OD (0.142") | 0.039" (1.00mm ID), 0.236" (6.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | Black | 24VDC | 5 A | 0.374" (9.50mm) | - | - | -25°C ~ 70°C | ||
425 In Stock | 1 : ¥5.34000 Bag | - | Bag | Active | Jack | Female | 1.30mm ID (0.051"), 3.60mm OD (0.142") | 0.051" (1.30mm ID), 0.236" (6.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | Black | 24VDC | 5 A | 0.394" (10.00mm) | - | - | -25°C ~ 70°C | ||
67 In Stock | 1 : ¥138.25000 Bulk | - | Bulk | Active | Plug | Male | - | - | - | - | Panel Mount | - | Solder Eyelet | Unshielded | - | - | 24V | 15 A | - | IP68 | - | 105°C | ||
48 In Stock | 1 : ¥34.97000 Bulk | Bulk | Active | Jack | Male | 1.20mm ID (0.047") | 0.047" (1.20mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Black | 24V | 5 A | - | - | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥71.34000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 9 A | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | -30°C ~ 180°C | ||
0 In Stock Check Lead Time | 1 : ¥16.83000 Bag | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Single Switch | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3 A | - | - | UL94 V-0 | -25°C ~ 70°C |