ADP-.051/.138/.374-SR | |
---|---|
DigiKey Part Number | 2057-ADP-.051/.138/.374-SR-ND |
Manufacturer | |
Manufacturer Product Number | ADP-.051/.138/.374-SR |
Description | 1.35MM DC POWER PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Blue | |
Voltage - Rated | - | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polyethylene (PE) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥31.06600 | ¥310.66 |
25 | ¥28.00840 | ¥700.21 |
50 | ¥25.93640 | ¥1,296.82 |
100 | ¥24.05310 | ¥2,405.31 |
250 | ¥21.82824 | ¥5,457.06 |
500 | ¥20.32632 | ¥10,163.16 |
1,000 | ¥18.96637 | ¥18,966.37 |
2,500 | ¥17.36508 | ¥43,412.70 |