ADP-.083/.217/.433-HDW-SR | |
---|---|
DigiKey Part Number | 2057-ADP-.083/.217/.433-HDW-SR-ND |
Manufacturer | |
Manufacturer Product Number | ADP-.083/.217/.433-HDW-SR |
Description | 2.0MM DC POWER PLUG KIT |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | 0.362" (9.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥39.76800 | ¥397.68 |
25 | ¥35.87360 | ¥896.84 |
50 | ¥33.23660 | ¥1,661.83 |
100 | ¥30.84100 | ¥3,084.10 |
250 | ¥28.01152 | ¥7,002.88 |
500 | ¥26.10274 | ¥13,051.37 |
1,000 | ¥24.37475 | ¥24,374.75 |
2,500 | ¥22.34078 | ¥55,851.95 |