KLDX-PA-0202-A-LT | |
---|---|
DigiKey Part Number | 2092-KLDX-PA-0202-A-LT-ND |
Manufacturer | |
Manufacturer Product Number | KLDX-PA-0202-A-LT |
Description | POWER PLUG ASSEMBLY, 2.0 MM DIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.00mm ID (0.079"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | KLDX-PA-0202-A-LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.366" (9.30mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.61500 | ¥256.15 |
25 | ¥24.26480 | ¥606.62 |
50 | ¥23.69840 | ¥1,184.92 |
100 | ¥22.57040 | ¥2,257.04 |
250 | ¥19.74916 | ¥4,937.29 |
500 | ¥19.18500 | ¥9,592.50 |
1,000 | ¥16.36362 | ¥16,363.62 |
2,500 | ¥15.23513 | ¥38,087.82 |