MCP2562-E/MF

DigiKey Part Number
MCP2562-E/MF-ND
Manufacturer
Manufacturer Product Number
MCP2562-E/MF
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2562-E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.26000¥10.26
25¥8.62040¥215.51
100¥7.79930¥779.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.