Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,052 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Locking | - | 24VDC | 5 A | - | - | UL94 V-0 | - | |||
1,457 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
2,706 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | - | - | UL94 V-0 | - | |||
2,169 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C |