172-4204 | |
---|---|
DigiKey Part Number | 172-4204-ND |
Manufacturer | |
Manufacturer Product Number | 172-4204 |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat |
EDA/CAD Models | 172-4204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | - | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.36600 | ¥293.66 |
25 | ¥27.81160 | ¥695.29 |
50 | ¥27.16460 | ¥1,358.23 |
100 | ¥25.87070 | ¥2,587.07 |
300 | ¥22.63690 | ¥6,791.07 |
500 | ¥21.99012 | ¥10,995.06 |
1,000 | ¥18.75628 | ¥18,756.28 |
2,500 | ¥17.46275 | ¥43,656.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/047/172-4204_tmb.jpg)