MA2506M12C-RSR | |
---|---|
DigiKey Part Number | 1570-1667-ND |
Manufacturer | |
Manufacturer Product Number | MA2506M12C-RSR |
Description | FAN AXIAL 25X6.1MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.6 CFM (0.045m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 6.10mm | |
Air Flow | 1.6 CFM (0.045m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 19.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 6 ~ 13VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.30000 | ¥133.30 |
10 | ¥127.25500 | ¥1,272.55 |
25 | ¥119.67680 | ¥2,991.92 |
50 | ¥115.13360 | ¥5,756.68 |
100 | ¥106.04420 | ¥10,604.42 |
250 | ¥99.22688 | ¥24,806.72 |
500 | ¥97.71214 | ¥48,856.07 |