1420/220NGGM | |
---|---|
DigiKey Part Number | 2081-1420/220NGGM-ND |
Manufacturer | |
Manufacturer Product Number | 1420/220NGGM |
Description | M 20X1,5 LOCKNUT BLK SPLIT K19 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Locknut For UNI Split Gland® Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | UNI Split Gland® Series | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Divisible, M20 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥25.57000 | ¥1,278.50 |
100 | ¥24.32540 | ¥2,432.54 |
150 | ¥23.62147 | ¥3,543.22 |
250 | ¥22.75944 | ¥5,689.86 |
350 | ¥22.20591 | ¥7,772.07 |
500 | ¥21.63134 | ¥10,815.67 |
1,250 | ¥20.21086 | ¥25,263.58 |
2,500 | ¥19.18677 | ¥47,966.92 |