1420/220UGGM | |
---|---|
DigiKey Part Number | 2081-1420/220UGGM-ND |
Manufacturer | |
Manufacturer Product Number | 1420/220UGGM |
Description | M 20X1,5LOCKNUT GRAY SPLIT K19 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Locknut For UNI Split Gland® Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | UNI Split Gland® Series | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Divisible, M20 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥28.55600 | ¥285.56 |
20 | ¥27.65450 | ¥553.09 |
30 | ¥26.75900 | ¥802.77 |
50 | ¥25.41180 | ¥1,270.59 |
100 | ¥24.21660 | ¥2,421.66 |
250 | ¥22.72204 | ¥5,680.51 |
500 | ¥21.52610 | ¥10,763.05 |
1,000 | ¥20.47960 | ¥20,479.60 |