54-00263 | |
---|---|
DigiKey Part Number | 839-54-00263-ND |
Manufacturer | |
Manufacturer Product Number | 54-00263 |
Description | CONN JACK PNL MNT 3.5X1.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00263 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.50mm OD (0.138") | |
Actual Diameter | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 6.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Beryllium Copper, Brass | |
Thread Size | M9x1 | |
Body Color | Silver, Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥35.19500 | ¥351.95 |
25 | ¥33.33840 | ¥833.46 |
40 | ¥32.56225 | ¥1,302.49 |
80 | ¥31.01150 | ¥2,480.92 |
230 | ¥27.13517 | ¥6,241.09 |
500 | ¥26.36004 | ¥13,180.02 |
1,000 | ¥22.48353 | ¥22,483.53 |
2,500 | ¥20.93290 | ¥52,332.25 |