FLHF3C008C0 | |
---|---|
DigiKey Part Number | 664-FLHF3C008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHF3C008C0 |
Description | 3 POSITION,PLUG,SOCKET,SINGLE EN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHF3C008C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.15000 | ¥51.15 |
10 | ¥46.42600 | ¥464.26 |
25 | ¥43.97480 | ¥1,099.37 |
50 | ¥42.95200 | ¥2,147.60 |
100 | ¥40.90700 | ¥4,090.70 |
250 | ¥35.79376 | ¥8,948.44 |
500 | ¥34.77114 | ¥17,385.57 |
1,000 | ¥29.65775 | ¥29,657.75 |
2,500 | ¥27.61240 | ¥69,031.00 |