4840.5201 | |
---|---|
DigiKey Part Number | 486-3414-ND |
Manufacturer | |
Manufacturer Product Number | 4840.5201 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 5.9' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 5.9' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 5.9' (1.80m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.90000 | ¥72.90 |
50 | ¥67.17260 | ¥3,358.63 |
100 | ¥59.84950 | ¥5,984.95 |