PCIEC-036-0500-EC-EM-P-85 | |
---|---|
DigiKey Part Number | SAM13058-ND |
Manufacturer | |
Manufacturer Product Number | PCIEC-036-0500-EC-EM-P-85 |
Description | CABLE ASSY PCIE X1 F-M 500MM |
Customer Reference | |
Detailed Description | 36 Position PCIe x1 Receptacle to Card Edge 1.64' (500.00mm) Blue, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x1 | |
Number of Positions | 36 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Blue, Gray | |
Shielding | - | |
Wire Gauge | 32 AWG | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.92000 | ¥503.92 |
10 | ¥462.44200 | ¥4,624.42 |
25 | ¥444.65280 | ¥11,116.32 |
50 | ¥429.83080 | ¥21,491.54 |
100 | ¥406.11690 | ¥40,611.69 |