DUAL-M2-PCIE-CARD-B | |
---|---|
DigiKey Part Number | 5214-DUAL-M2-PCIE-CARD-B-ND |
Manufacturer | |
Manufacturer Product Number | DUAL-M2-PCIE-CARD-B |
Description | DUAL M.2 PCIE SSD ADAPTER CARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥798.40000 | ¥798.40 |
10 | ¥709.55700 | ¥7,095.57 |
25 | ¥676.98720 | ¥16,924.68 |
50 | ¥653.33620 | ¥32,666.81 |
100 | ¥630.49900 | ¥63,049.90 |