PEX8M2E2 | |
---|---|
DigiKey Part Number | 5214-PEX8M2E2-ND |
Manufacturer | |
Manufacturer Product Number | PEX8M2E2 |
Description | X8 DUAL M.2 PCIE SSD ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PCIe Adapter Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | PCIe Adapter | |
Interface | PCI Express | |
Number of Ports | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,771.53000 | ¥1,771.53 |
10 | ¥1,574.24700 | ¥15,742.47 |
25 | ¥1,501.92320 | ¥37,548.08 |
50 | ¥1,496.79900 | ¥74,839.95 |