8MS8-1DG11-0.50 | |
---|---|
DigiKey Part Number | 19-8MS8-1DG11-0.50-ND |
Manufacturer | |
Manufacturer Product Number | 8MS8-1DG11-0.50 |
Description | ASSY/MULTI-CHANNEL IO 0.50M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 74 Position PCIe x8 Card Edge to Card Edge 1.64' (500.00mm) Silver Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 74 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 31 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.84000 | ¥220.84 |
10 | ¥193.41500 | ¥1,934.15 |
25 | ¥185.05880 | ¥4,626.47 |
50 | ¥179.08700 | ¥8,954.35 |
100 | ¥173.11770 | ¥17,311.77 |
250 | ¥163.56688 | ¥40,891.72 |
500 | ¥158.79108 | ¥79,395.54 |