PCIEC-064-1000-EC-EM-P-85 | |
---|---|
DigiKey Part Number | SAM13060-ND |
Manufacturer | |
Manufacturer Product Number | PCIEC-064-1000-EC-EM-P-85 |
Description | CABLE ASSY PCIE X4 F-M 1M |
Customer Reference | |
Detailed Description | 64 Position PCIe x4 Receptacle to Card Edge 3.28' (1.00m) Blue, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x4 | |
Number of Positions | 64 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Blue, Gray | |
Shielding | - | |
Wire Gauge | 32 AWG | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,127.86000 | ¥1,127.86 |
10 | ¥1,034.96100 | ¥10,349.61 |
25 | ¥995.15320 | ¥24,878.83 |
50 | ¥961.98060 | ¥48,099.03 |