8KH3-0734-0500 | |
---|---|
DigiKey Part Number | 3M156088-ND |
Manufacturer | |
Manufacturer Product Number | 8KH3-0734-0500 |
Description | CABLE ASSY PCIE X8 M-M 500MM 1=1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Card Edge to Card Edge 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8KH3-0734-0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1.1 A | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.08000 | ¥532.08 |