8KJ2-0743-0500 | |
---|---|
DigiKey Part Number | 8KJ2-0743-0500-ND |
Manufacturer | |
Manufacturer Product Number | 8KJ2-0743-0500 |
Description | CABLE ASSY PCIE X4 M-M 500MM |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 64 Position PCIe x4 Card Edge to Card Edge 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8KJ2-0743-0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x4 | |
Number of Positions | 64 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥707.03000 | ¥707.03 |
10 | ¥648.78000 | ¥6,487.80 |
25 | ¥623.82680 | ¥15,595.67 |
50 | ¥603.03140 | ¥30,151.57 |
100 | ¥569.76040 | ¥56,976.04 |