ERM5-030-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13662TR-ND - Tape & Reel (TR) SAM13662CT-ND - Cut Tape (CT) SAM13662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-030-05.0-L-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-030-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.54100 | ¥615.41 |
25 | ¥58.13520 | ¥1,453.38 |
50 | ¥56.71820 | ¥2,835.91 |
100 | ¥53.88180 | ¥5,388.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.51996 | ¥8,379.99 |
500 | ¥32.56238 | ¥16,281.19 |
750 | ¥29.68917 | ¥22,266.88 |
1,250 | ¥27.77370 | ¥34,717.12 |
1,750 | ¥26.81603 | ¥46,928.05 |
2,500 | ¥25.85829 | ¥64,645.72 |