ERF5-030-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13499TR-ND - Tape & Reel (TR) SAM13499CT-ND - Cut Tape (CT) SAM13499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-030-05.0-L-DV-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-030-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.77500 | ¥337.75 |
25 | ¥31.90320 | ¥797.58 |
50 | ¥31.12660 | ¥1,556.33 |
100 | ¥29.57010 | ¥2,957.01 |
250 | ¥27.40040 | ¥6,850.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥27.40027 | ¥14,385.14 |