ERM5-030-02.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13659TR-ND - Tape & Reel (TR) SAM13659CT-ND - Cut Tape (CT) SAM13659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-030-02.0-L-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-030-02.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.30000 | ¥63.30 |
10 | ¥57.22200 | ¥572.22 |
25 | ¥54.05320 | ¥1,351.33 |
50 | ¥52.73660 | ¥2,636.83 |
100 | ¥50.09950 | ¥5,009.95 |
250 | ¥44.82620 | ¥11,206.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥42.18920 | ¥21,094.60 |
1,000 | ¥36.91555 | ¥36,915.55 |
1,500 | ¥36.12451 | ¥54,186.76 |