INA230AIDGSR | |
---|---|
DigiKey Part Number | 296-INA230AIDGSRTR-ND - Tape & Reel (TR) 296-INA230AIDGSRCT-ND - Cut Tape (CT) 296-INA230AIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA230AIDGSR |
Description | IC CURRENT MONITOR 0.5% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA230AIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.81900 | ¥208.19 |
25 | ¥19.63680 | ¥490.92 |
100 | ¥16.73050 | ¥1,673.05 |
250 | ¥15.70888 | ¥3,927.22 |
500 | ¥13.74534 | ¥6,872.67 |
1,000 | ¥11.38899 | ¥11,388.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.60357 | ¥26,508.92 |
5,000 | ¥10.21085 | ¥51,054.25 |