ERM5-030-05.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13663TR-ND - Tape & Reel (TR) SAM13663CT-ND - Cut Tape (CT) SAM13663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-030-05.0-L-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-030-05.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.309" (7.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥54.86152 | ¥13,715.38 |
500 | ¥51.53652 | ¥25,768.26 |
750 | ¥48.21149 | ¥36,158.62 |
1,250 | ¥45.55162 | ¥56,939.53 |
1,750 | ¥44.22163 | ¥77,387.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
25 | ¥41.14920 | ¥1,028.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.51000 | ¥76.51 |
10 | ¥68.82900 | ¥688.29 |
25 | ¥64.83560 | ¥1,620.89 |
50 | ¥63.17380 | ¥3,158.69 |
100 | ¥61.51140 | ¥6,151.14 |