ERF5-030-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13498TR-ND - Tape & Reel (TR) SAM13498CT-ND - Cut Tape (CT) SAM13498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-030-05.0-L-DV-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-030-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 10mm | |
Height Above Board | 0.193" (4.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥53.01900 | ¥530.19 |
25 | ¥50.08320 | ¥1,252.08 |
50 | ¥48.86320 | ¥2,443.16 |
100 | ¥46.41990 | ¥4,641.99 |
250 | ¥41.53340 | ¥10,383.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥39.09008 | ¥20,522.29 |
1,050 | ¥34.20385 | ¥35,914.04 |
1,575 | ¥33.47093 | ¥52,716.71 |