TFML-110-01-L-D-RA | |
---|---|
DigiKey Part Number | SAM12971-ND |
Manufacturer | |
Manufacturer Product Number | TFML-110-01-L-D-RA |
Description | CONN HEADER R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFML-110-01-L-D-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.134" (3.39mm) | |
Contact Length - Post | 0.075" (1.91mm) | |
Overall Contact Length | - | |
Insulation Height | 0.225" (5.72mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
25 | ¥35.05480 | ¥876.37 |
50 | ¥32.59180 | ¥1,629.59 |
100 | ¥31.03190 | ¥3,103.19 |
500 | ¥28.93852 | ¥14,469.26 |