PETC-02-12-02-01-S-VT

DigiKey Part Number
PETC-02-12-02-01-S-VT-ND
Manufacturer
Manufacturer Product Number
PETC-02-12-02-01-S-VT
Description
CONN HEADER VERT 16 POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 (12 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
PETC-02-12-02-01-S-VT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
0.093" (2.35mm)
Overall Contact Length
-
Insulation Height
0.575" (14.60mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.07000¥128.07
10¥118.63200¥1,186.32
25¥109.10840¥2,727.71
50¥94.90540¥4,745.27
100¥90.41050¥9,041.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.