16 (12 + 4 Power) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥300.48000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 (12 + 4 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
795 In Stock | 1 : ¥128.07000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
1,066 In Stock | 1 : ¥122.24000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | - | Black | - | - | |||
84 In Stock | 1 : ¥126.02000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
59 In Stock | 1 : ¥131.44000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 (12 + 4 Power) | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.291" (7.40mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | - | 12VDC | |||
0 In Stock Check Lead Time | 910 : ¥7.55375 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 16 (12 + 4 Power) | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.087" (2.20mm) | - | 0.291" (7.40mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A, 9.5A per Contact | 12VDC | |||
0 In Stock Check Lead Time | 1 : ¥36.37000 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Gold | Flash | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥38.34000 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.107" (2.71mm) | 0.353" (8.20mm) | 0.059" (1.50mm) | Square | Gold | - | Tin | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥38.34000 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.107" (2.71mm) | 0.353" (8.20mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥41.30000 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Gold | - | Tin | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥41.30000 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 15 : ¥48.04400 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 15 : ¥48.04400 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | 0.520" (13.21mm) | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 15 : ¥57.57800 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 15 : ¥57.57800 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 15 : ¥69.86000 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | 0.520" (13.21mm) | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 15 : ¥69.86000 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 1 : ¥78.08000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 15 : ¥83.93133 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 15 : ¥83.93133 Tube | Tube | Active | Header | Male Pin | - | 16 (12 + 4 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 1 : ¥85.87000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 105°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥131.52000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | - | 0.093" (2.35mm) | - | 0.575" (14.60mm) | - | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥134.31000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥138.17000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 16 (12 + 4 Power) | 4 | - | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Friction Lock | - | - | - | 0.571" (14.50mm) | - | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | - | Black | - | - |