10160920-1240100LF | |
---|---|
DigiKey Part Number | 609-10160920-1240100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10160920-1240100LF |
Description | MINITEK PWR 3.0, CEM5 RIGHT ANGL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 (12 + 4 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10160920-1240100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.291" (7.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.98300 | ¥99.83 |
130 | ¥8.96446 | ¥1,165.38 |
520 | ¥7.33435 | ¥3,813.86 |
1,040 | ¥6.51945 | ¥6,780.23 |
4,940 | ¥5.70450 | ¥28,180.23 |
10,010 | ¥5.41927 | ¥54,246.89 |