10161952-1210LF | |
---|---|
DigiKey Part Number | 609-10161952-1210LFTR-ND - Tape & Reel (TR) 609-10161952-1210LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10161952-1210LF |
Description | MINITEK PWR CEM-5 PCIE RECEPTACL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10161952-1210LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.62400 | ¥6.24 |
25 | ¥0.51560 | ¥12.89 |
50 | ¥0.47460 | ¥23.73 |
100 | ¥0.45890 | ¥45.89 |
250 | ¥0.39604 | ¥99.01 |
500 | ¥0.38010 | ¥190.05 |
1,000 | ¥0.33257 | ¥332.57 |
2,500 | ¥0.30090 | ¥752.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19600 | ¥1,960.00 |