10134160-2310LF | |
---|---|
DigiKey Part Number | 609-10134160-2310LFTR-ND - Tape & Reel (TR) 609-10134160-2310LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10134160-2310LF |
Description | MINITEK RCPT PWR 3.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134160-2310LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.40720 | ¥10.18 |
50 | ¥0.37600 | ¥18.80 |
100 | ¥0.36290 | ¥36.29 |
250 | ¥0.31296 | ¥78.24 |
500 | ¥0.30048 | ¥150.24 |
1,000 | ¥0.26296 | ¥262.96 |
2,500 | ¥0.23789 | ¥594.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.14656 | ¥1,172.48 |
16,000 | ¥0.13400 | ¥2,144.00 |
24,000 | ¥0.12143 | ¥2,914.32 |
56,000 | ¥0.11306 | ¥6,331.36 |