ERF8-010-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | SAM13522TR-ND - Tape & Reel (TR) SAM13522CT-ND - Cut Tape (CT) SAM13522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-01-L-D-RA-TR |
Description | CONN SOCKET 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.25000 | ¥72.25 |
10 | ¥65.05400 | ¥650.54 |
25 | ¥61.28120 | ¥1,532.03 |
50 | ¥59.71000 | ¥2,985.50 |
100 | ¥58.13860 | ¥5,813.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥58.13855 | ¥11,627.71 |
400 | ¥51.85333 | ¥20,741.33 |
600 | ¥48.71082 | ¥29,226.49 |
1,000 | ¥43.05402 | ¥43,054.02 |