ERM8-010-01-L-D-EM2-L-TR | |
---|---|
DigiKey Part Number | SAM13679TR-ND - Tape & Reel (TR) SAM13679CT-ND - Cut Tape (CT) SAM13679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-01-L-D-EM2-L-TR |
Description | CONN HDR 20POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-01-L-D-EM2-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.49500 | ¥534.95 |
25 | ¥50.53640 | ¥1,263.41 |
50 | ¥49.30320 | ¥2,465.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥30.45840 | ¥3,807.30 |
625 | ¥27.01026 | ¥16,881.41 |
1,250 | ¥26.48234 | ¥33,102.93 |