ERF8-010-07.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13532TR-ND - Tape & Reel (TR) SAM13532CT-ND - Cut Tape (CT) SAM13532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-07.0-L-DV-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-07.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥53.79900 | ¥537.99 |
25 | ¥50.82520 | ¥1,270.63 |
50 | ¥49.58560 | ¥2,479.28 |
100 | ¥47.10620 | ¥4,710.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥42.14781 | ¥15,805.43 |
750 | ¥37.18921 | ¥27,891.91 |
1,125 | ¥34.70988 | ¥39,048.61 |
1,875 | ¥33.96613 | ¥63,686.49 |