ERM8-010-02.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13684TR-ND - Tape & Reel (TR) SAM13684CT-ND - Cut Tape (CT) SAM13684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-02.0-S-DV-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-02.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.47000 | ¥534.70 |
25 | ¥50.51000 | ¥1,262.75 |
50 | ¥49.27860 | ¥2,463.93 |
100 | ¥46.81390 | ¥4,681.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥30.29417 | ¥14,389.73 |
950 | ¥26.43565 | ¥25,113.87 |
1,425 | ¥26.16876 | ¥37,290.48 |