ERF8-010-05.0-S-DV-TR | |
---|---|
DigiKey Part Number | SAM13531TR-ND - Tape & Reel (TR) SAM13531CT-ND - Cut Tape (CT) SAM13531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-S-DV-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.84000 | ¥588.40 |
25 | ¥55.58360 | ¥1,389.59 |
50 | ¥54.22900 | ¥2,711.45 |
100 | ¥51.51730 | ¥5,151.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥43.38320 | ¥20,607.02 |
950 | ¥37.96033 | ¥36,062.31 |