ERM8-010-01-L-D-RA-K-TR | |
---|---|
DigiKey Part Number | 612-ERM8-010-01-L-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-010-01-L-D-RA-K-TRCT-ND - Cut Tape (CT) 612-ERM8-010-01-L-D-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-01-L-D-RA-K-TR |
Description | CONN HDR 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-01-L-D-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥48.19200 | ¥481.92 |
25 | ¥45.56440 | ¥1,139.11 |
50 | ¥44.08660 | ¥2,204.33 |
100 | ¥38.83240 | ¥3,883.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥57.13940 | ¥11,427.88 |
400 | ¥50.96235 | ¥20,384.94 |
600 | ¥47.87370 | ¥28,724.22 |
1,000 | ¥42.31415 | ¥42,314.15 |