ERM8-010-08.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13691TR-ND - Tape & Reel (TR) SAM13691CT-ND - Cut Tape (CT) SAM13691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-010-08.0-S-DV-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-010-08.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.79700 | ¥627.97 |
25 | ¥59.32400 | ¥1,483.10 |
50 | ¥57.87740 | ¥2,893.87 |
100 | ¥54.98350 | ¥5,498.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥33.57811 | ¥9,233.98 |
550 | ¥29.39125 | ¥16,165.19 |
1,375 | ¥28.93959 | ¥39,791.94 |