ARJ11C-MASAB-B-A-1MU2 | |
---|---|
DigiKey Part Number | ARJ11C-MASAB-B-A-1MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11C-MASAB-B-A-1MU2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11C-MASAB-B-A-1MU2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥38.30700 | ¥383.07 |
25 | ¥36.28080 | ¥907.02 |
60 | ¥35.43483 | ¥2,126.09 |
120 | ¥33.74775 | ¥4,049.73 |
240 | ¥29.52963 | ¥7,087.11 |
480 | ¥28.68592 | ¥13,769.24 |
960 | ¥24.46735 | ¥23,488.66 |
2,400 | ¥22.77992 | ¥54,671.81 |