CC09R-01-GF | |
---|---|
DigiKey Part Number | SAM13328TR-ND - Tape & Reel (TR) SAM13328CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC09R-01-GF |
Description | CONN SKT FREE HANGING CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC09R-01-GF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.92940 | ¥46.47 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76284 | ¥190.71 |
500 | ¥0.72968 | ¥364.84 |
1,000 | ¥0.59702 | ¥597.02 |
2,500 | ¥0.54726 | ¥1,368.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.44776 | ¥11,194.00 |
50,000 | ¥0.43118 | ¥21,559.00 |