ISS1-15-L | |
---|---|
DigiKey Part Number | SAM15235-ND |
Manufacturer | |
Manufacturer Product Number | ISS1-15-L |
Description | CONN HSG 15POS 1.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.29000 | ¥12.29 |
10 | ¥10.35900 | ¥103.59 |
100 | ¥9.30050 | ¥930.05 |
500 | ¥7.60922 | ¥3,804.61 |
1,000 | ¥6.76376 | ¥6,763.76 |
5,000 | ¥5.91829 | ¥29,591.45 |
10,000 | ¥5.62237 | ¥56,223.70 |