CAT-HT-309-2830-12 | |
---|---|
DigiKey Part Number | SAM9200-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-309-2830-12 |
Description | CAT TOOLING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool CC09M, CC09R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | CC09M, CC09R | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,065.29000 | ¥9,065.29 |
5 | ¥8,752.67400 | ¥43,763.37 |
10 | ¥8,440.07900 | ¥84,400.79 |