ISS1-07-L | |
---|---|
DigiKey Part Number | SAM15992-ND |
Manufacturer | |
Manufacturer Product Number | ISS1-07-L |
Description | CONN HSG 7POS 1.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥4.80500 | ¥48.05 |
25 | ¥4.60760 | ¥115.19 |
50 | ¥4.50980 | ¥225.49 |
100 | ¥4.31450 | ¥431.45 |
250 | ¥3.92216 | ¥980.54 |
500 | ¥3.52994 | ¥1,764.97 |
1,000 | ¥3.45260 | ¥3,452.60 |