Q2-F-1/16-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q2F116B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/16-01-QB48IN-25 |
Description | HEATSHRINK 1/16" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
5 | ¥3.69000 | ¥18.45 |
10 | ¥2.79700 | ¥27.97 |
25 | ¥2.65240 | ¥66.31 |
50 | ¥2.50440 | ¥125.22 |
100 | ¥2.35740 | ¥235.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/620/Q2-F-1%5E16-01-QB48IN-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/620/Q2-F-1%5E16-01-QB48IN-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/620/Q2-F-1%5E16-01-QB48IN-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/649/620/Q2-F-1%5E16-01-QB48IN-25_tmb.jpg)