UA79M05CKCS

DigiKey Part Number
296-14001-5-ND
Manufacturer
Manufacturer Product Number
UA79M05CKCS
Description
IC REG LINEAR -5V 500MA TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA79M05CKCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-25V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 350mA
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.18000¥13.18
10¥11.77400¥117.74
50¥11.17900¥558.95
100¥9.18300¥918.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

66,399In Stock
Ships from Rochester Electronics, LLC