MC79M12BTG | |
---|---|
DigiKey Part Number | MC79M12BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC79M12BTG |
Description | IC REG LINEAR -12V 500MA TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC79M12BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 500mA (Typ) | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.34600 | ¥63.46 |
50 | ¥5.95860 | ¥297.93 |
100 | ¥4.51700 | ¥451.70 |
250 | ¥3.84416 | ¥961.04 |
500 | ¥3.65188 | ¥1,825.94 |
1,000 | ¥2.78698 | ¥2,786.98 |
2,500 | ¥2.59479 | ¥6,486.98 |
5,000 | ¥2.49869 | ¥12,493.45 |