LM7912CT/NOPB | |
---|---|
DigiKey Part Number | LM7912CT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM7912CT/NOPB |
Description | IC REG LINEAR -12V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7912CT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.49400 | ¥114.94 |
45 | ¥10.84244 | ¥487.91 |
135 | ¥9.23696 | ¥1,246.99 |
270 | ¥8.67319 | ¥2,341.76 |
540 | ¥7.58920 | ¥4,098.17 |
1,035 | ¥6.28815 | ¥6,508.24 |
2,520 | ¥5.85450 | ¥14,753.34 |
5,040 | ¥5.63766 | ¥28,413.81 |