CUB4L820 | |
---|---|
DigiKey Part Number | RLC288-ND |
Manufacturer | |
Manufacturer Product Number | CUB4L820 |
Description | COUNTER LCD 8 CHAR 3.6V PANEL MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Totalizer Battery, 3.6VDC, 6 ~ 28VDC (Backlight) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 50Hz, 5kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Red Characters, Backlight | |
Display Characters - Height | 0.460" (11.70mm) | |
Input Type | No Voltage, Voltage | |
Output Type | - | |
Voltage - Supply | Battery, 3.6VDC, 6 ~ 28VDC (Backlight) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,423.78000 | ¥1,423.78 |
10 | ¥1,402.70100 | ¥14,027.01 |