ENC80000 | |
---|---|
DigiKey Part Number | ENC80000-ND |
Manufacturer | |
Manufacturer Product Number | ENC80000 |
Description | ENCLOSURE CUB4/CUB5 CHASSIS MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount, Rectangular, Steel, NEMA 4, IP65 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Enclosure | |
For Use With/Related Products | CUB4, CUB5 Series | |
Specifications | Chassis Mount, Rectangular, Steel, NEMA 4, IP65 | |
Includes | Gasket, Hardware |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,086.79000 | ¥2,086.79 |